FITT Flexible Hoses
- RS Stock No.:
- 897-821
- Mfr. Part No.:
- 70000.20925.59007
- Manufacturer:
- FITT
N
This image is representative of the product range
Subtotal (25 metres, on reels of 25)*
MYR407.31
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 8 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR407.31 | MYR16.292 |
*price indicative
- RS Stock No.:
- 897-821
- Mfr. Part No.:
- 70000.20925.59007
- Manufacturer:
- FITT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FITT | |
| Product Type | Flexible Hoses | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FITT | ||
Product Type Flexible Hoses | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The FITT industrial hose designed for optimal performance in various challenging environments. Its Durable construction and versatility make it an essential choice for applications requiring reliable fluid transfer.
Certified for food substance flow with alcohol content up to 50% vol
High tenacity polyester reinforcement enhances durability
Temperature range of -20°C to +60°C ensures broad usability
Phthalate-free formulation complies with regulatory standards
