Subtotal (1 unit)*
MYR143.42
FREE delivery for orders over RM 150.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR143.42 |
*price indicative
- RS Stock No.:
- 727-747
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 6 | |
| Digit Height | 3.6mm | |
| Standards/Approvals | CE, cURus, NEMA 4X, RoHS, SAE, UKCA, VDE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Counter | ||
Reset Method No Reset | ||
Number of Digits 6 | ||
Digit Height 3.6mm | ||
Standards/Approvals CE, cURus, NEMA 4X, RoHS, SAE, UKCA, VDE | ||
- COO (Country of Origin):
- IN
RS PRO 6-Digit Counter, 3.6 mm
The RS PRO 6-Digit Counter is a reliable and precise solution for counting applications where reset functionality is not required. With a digit height of 3.6 mm, it ensures clear visibility and accurate readings in various industrial environments. This counter is Ideal for operations that demand consistent performance without the need for manual reset.
Features and Benefits
6-Digit Display: Provides accurate and detailed counting capability.
3.6 mm Digit Height: Ensures clear visibility even in low-light conditions.
No Reset Function: Suitable for applications where continuous counting is essential.
Robust Construction: Designed to withstand harsh industrial environments.
Compliance with Standards: Meets CE, cURus, NEMA 4X, RoHS, SAE, UKCA, and VDE standards for quality and safety.
3.6 mm Digit Height: Ensures clear visibility even in low-light conditions.
No Reset Function: Suitable for applications where continuous counting is essential.
Robust Construction: Designed to withstand harsh industrial environments.
Compliance with Standards: Meets CE, cURus, NEMA 4X, RoHS, SAE, UKCA, and VDE standards for quality and safety.
Applications
Manufacturing process monitoring
Production line tracking
Industrial automation systems
Production line tracking
Industrial automation systems
Additional Information
This product complies with key international standards, ensuring it meets rigorous safety and quality requirements. It is suitable for use in environments that demand high reliability and precision.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

