Eaton IZMX Counter

Subtotal (1 unit)*

MYR2,071.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,071.81

*price indicative

RS Stock No.:
132-544
Mfr. Part No.:
184130 IZMX-OC40-1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Counter

Standards/Approvals

RoHS

Series

IZMX

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Operations counter is designed to count the number of ON-OFF operations. With a temperature range from -25°C to 70°C, this counter is built with high quality materials and has undergone design verification as per IEC/EN 61439. It is RoHS conform and can be used as an accessory or spare part in low-voltage switch technology.

Can be installed with or without a motor operator for flexibility

Compatible with INX40 and IZMX40 series for easy integration

Wide ambient operating temperature range allows for versatile use

Designed with high quality materials for durability and reliability

RoHS conform for environmental consciousness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy