Toshiba 74VHC595FT, Shift Register 5.5V

This image is representative of the product range

Get a bulk buy discount

Add 650 more to save MYR62.40

View bulk pricing options

Subtotal (1 pack of 50 units)*

MYR43.10

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 6,000 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
50 - 600MYR0.862MYR43.10-
650 - 1200MYR0.766MYR38.30MYR62.40
1250 +MYR0.689MYR34.45MYR216.25

*price indicative

Packaging Options:
RS Stock No.:
171-3445
Mfr. Part No.:
74VHC595FT
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Shift Register

Direction of Rotation

Uni Directional

Mount Type

Surface

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Depth

1mm

Weight

54mg

Standards/Approvals

RoHS

Series

74VHC595FT

The 74VHC595FT is an advanced high speed 8-BIT SHIFT REGISTER/LATCH fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHC595FT contains an 8-bit static shift register which feeds an 8-bit storage register. Shift operation is accomplished on the positive going transition of the SCK input. The output register is loaded with the contents of the shift register on the positive going transition of the RCK input. Since RCK and SCK signal are independent, parallel outputs can be held stable during the shift operation. And, since the parallel outputs are 3-state, it can be directly connected to 8-bit bus. This register can be used in serial- to-parallel conversion, data receivers, etc. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Wide operating temperature range: Topr = -40 to 125 

High speed: fMAX = 185 MHz (typ.) at VCC = 5.0 V

Low power dissipation: ICC = 4.0 μA (max) at Ta = 25

High noise immunity: VNIH = VNIL = 28 % VCC (min)

Power-down protection is provided on all inputs.

Balanced propagation delays: tPLH ≈ tPHL

Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V

Low noise: VOLP = 1.0 V (max)

Pin and function compatible with the 74 series (74AC/HC/AHC/LV etc.) 595 type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy