Gedore LDA3 50250 Cordless Torque Wrench 3/4 in Drive, 120 nm 2 700 nm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR37,718.58

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR37,718.58

*price indicative

RS Stock No.:
884-774
Mfr. Part No.:
50250
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Cordless Torque Wrench

Torque Range

120 → 700 nm

Number of Speed Settings

2

Motor Type

Brushless

Handle Type

Pistol Grip

Drive Shape

Square

Drive Size

3/4in

Number of Batteries

3

Battery Capacity

5.2Ah

Battery Voltage

18V

Minimum Torque Rating

120nm

Maximum Torque Rating

700nm

Standards/Approvals

EN

Overall Width

80mm

Weight

4.1kg

Overall Height

304mm

Speed

27rpm

Series

LDA3

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore high torque Cordless torque wrench delivers ultimate accuracy for high volume industrial assembly. Its breaking mechanism physically pivots to prevent over tightening and protect delicate components.

Torque range of 120-700 N·m provides flexibility

Optimised 3/4 inch drive for a variety of tasks

Ergonomic design enhances comfort during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy