Elektrisola 200 μm OD Copper Wire 0.03 mm² Enamelled 200 μm Reel
- RS Stock No.:
- 283-6447
- Distrelec Article No.:
- 155-17-230
- Mfr. Part No.:
- POLYSOL 155 1X0.20 MM HG
- Manufacturer:
- Elektrisola
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6447
- Distrelec Article No.:
- 155-17-230
- Mfr. Part No.:
- POLYSOL 155 1X0.20 MM HG
- Manufacturer:
- Elektrisola
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elektrisola | |
| Outside Diameter | 200 μm | |
| Product Type | Copper Wire | |
| Cross Sectional Area | 0.03 mm² | |
| Finish | Enamelled | |
| Cable Length | 200 μm | |
| Distrelec Product Id | 15517230 | |
| Maximum Operating Temperature | 390 °C | |
| Series | Polysol 155 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elektrisola | ||
Outside Diameter 200 μm | ||
Product Type Copper Wire | ||
Cross Sectional Area 0.03 mm² | ||
Finish Enamelled | ||
Cable Length 200 μm | ||
Distrelec Product Id 15517230 | ||
Maximum Operating Temperature 390 °C | ||
Series Polysol 155 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The copper magnet wire, especially the polyurethane type that adheres to standards like IEC and NEMA, is indeed a top-notch choice for various applications. Its exceptional thermal and electrical properties ensure reliable performance, whether it's used in motors, transformers, or other electrical equipment. Its adherence to international standards also underscores its quality and reliability, making it a preferred option for many industries.
Temperature index of 158°C according to IEC 60172
High breakdown voltage of 240 V/mm
Good solder ability and thermal properties
Low sensitivity to humidity
Elongation of 23% and tensile strength of 1370 cN
Suitable for use in small transformers, linear motors, relays, solenoids, and more
Related links
- RS PRO 0.5 mm OD Copper Wire 0.2 mm² Enamelled 286 m Reel
- RS PRO 0.23 mm OD Copper Wire 0.2 mm Enamelled 1600 m Reel
- Block 0.5 mm OD Copper Wire 0.2 mm² Enamelled 44 m Reel
- Alpha Wire Hookup Wire TEFLON Series Blue 0.03 mm² Hook Up Wire 7 2840/7 BL005
- RS PRO 0.78 mm OD Copper Wire 0.71 mm Enamelled 120 m Reel
- Block 2 mm OD Copper Wire 3.3 mm² Enamelled 14 m Reel
- Block 1 mm OD Copper Wire 0.82 mm² Enamelled 56 m Reel
- Block 0.85 mm OD Copper Wire 0.52 mm² Enamelled 77 m Reel
