Geberit Elbow Fitting, Push-in 90° Bend Female 22 mm

N

Subtotal (1 unit)*

MYR404.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR404.69

*price indicative

RS Stock No.:
885-196
Mfr. Part No.:
63464
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Elbow Fitting

Connection Type A

Push-in

Fitting Type

Bend

Fitting Direction

90°

Demountable

No

Connection Size A

22 mm

Connection Gender A

Female

Maximum Operating Temperature

120°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit double elbow tap connector is designed for use in rigid piping systems, specifically facilitating the smooth connection of copper pipes at a 90° angle for various applications.

Constructed from lead-free gunmetal for enhanced safety

Suitable for cooling and heating water, including those with antifreeze agents

Equipped with a pressing indicator to ensure secure fittings

Designed to handle district heating water temperatures up to 120°C

Compatible with process and service water, ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy