Siemens 8MR6423 Series Cooling Unit 230V ac 415 mm 401mm 567 mm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR16,097.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR16,097.90

*price indicative

RS Stock No.:
899-915
Mfr. Part No.:
8MR6423-5DE20
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cooling Unit

Input Power

380W

Mount Type

Roof

Connection Type

Connector

Power Consumption

380W

Maximum Supply Voltage

230V ac

IP Rating

IP54

Certification

CE

Type of installation

Roof

Series

8MR6423

Weight

51kg

Standards/Approvals

CE

Height

415mm

Depth

567mm

Width

401mm

Cooler Type

Air

Cooling Capacity

2050W

COO (Country of Origin):
DE
The Siemens Roof mounted refrigerator is designed for efficient cooling in various industrial environments. Operating at 230 V AC, it features Durable RAL 7035 color finish and offers excellent protection with internal circuits rated IP54 and external circuits rated IP34. Capable of withstanding a maximum permissible operating pressure of 25 bar, it ensures reliable performance and robust safety in demanding applications.

Operating voltage 230 V AC

RAL 7035 color finish

Internal circuit IP54

Maximum permissible operating pressure 25 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy