nVent HOFFMAN NXT10 Series, 540 m³/h Air Conditioning Unit, 1000 230V 783 mm 348mm 220 mm

Subtotal (1 unit)*

MYR12,683.49

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,683.49

*price indicative

RS Stock No.:
171-447
Mfr. Part No.:
NXT10B0E1U00000
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Maximum Cooling Power

1000

Product Type

Air Conditioning Unit

Air Flow

540m³/h

Noise Level

65dB

Mount Type

Vertical

Connection Type

4 Pin

Power Consumption

500W

IP Rating

IP55

Maximum Supply Voltage

230V

Min Temperature Setting

20°C

Material

Galvanised Steel

Type of installation

Vertical Mount

Maximum Temperature Setting

55°C

Certification

CE, UKCA, UL

Height

783mm

Width

348mm

Standards/Approvals

UKCA, UL Listed, CE

Weight

27kg

Series

NXT10

Depth

220mm

Cooler Type

Vertical Cooling Unit

Frequency

60Hz

Nominal Current

4.8A

Cooling Capacity

760W

RoHS Status: Exempt

COO (Country of Origin):
IT
The nVent Hoffman Cooling Unit features an IP55 NEMA type 12 protection degree, ensuring durability in various environments. It operates effectively within temperature limits of +20°C to +45°C and has a nominal voltage of 230 V. This makes it a reliable choice for maintaining optimal conditions in diverse applications.

Galvanized steel construction

Temperature limits outside is +20°C to +55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy