nVent HOFFMAN DEK40 Series, 1450 m³/h Air Conditioning Unit, 3850 400V 496 mm 492mm 784 mm
- RS Stock No.:
- 171-431
- Mfr. Part No.:
- DEK40LT0B
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR25,546.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25,546.74 |
*price indicative
- RS Stock No.:
- 171-431
- Mfr. Part No.:
- DEK40LT0B
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Maximum Cooling Power | 3850 | |
| Product Type | Air Conditioning Unit | |
| Air Flow | 1450m³/h | |
| Noise Level | 75dB | |
| Mount Type | Roof | |
| Power Consumption | 1630W | |
| IP Rating | IP54 | |
| Maximum Supply Voltage | 400V | |
| Certification | CE | |
| Type of installation | Roof | |
| Material | Stainless Steel | |
| Maximum Temperature Setting | 50°C | |
| Min Temperature Setting | 20°C | |
| Depth | 784mm | |
| Height | 496mm | |
| Series | DEK40 | |
| Weight | 86kg | |
| Width | 492mm | |
| Standards/Approvals | CE | |
| Cooler Type | Roof Connected | |
| Cooling Capacity | 2870W | |
| Nominal Current | 3.4A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Maximum Cooling Power 3850 | ||
Product Type Air Conditioning Unit | ||
Air Flow 1450m³/h | ||
Noise Level 75dB | ||
Mount Type Roof | ||
Power Consumption 1630W | ||
IP Rating IP54 | ||
Maximum Supply Voltage 400V | ||
Certification CE | ||
Type of installation Roof | ||
Material Stainless Steel | ||
Maximum Temperature Setting 50°C | ||
Min Temperature Setting 20°C | ||
Depth 784mm | ||
Height 496mm | ||
Series DEK40 | ||
Weight 86kg | ||
Width 492mm | ||
Standards/Approvals CE | ||
Cooler Type Roof Connected | ||
Cooling Capacity 2870W | ||
Nominal Current 3.4A | ||
Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The nVent Hoffman Roof Cooling Unit offers an IP54 protection degree and is designed to provide efficient cooling for either a single enclosure or an entire assembly, based on cooling needs and energy consumption preferences. Installed on top of the enclosure, it is an ideal solution for situations where door or side panel space is limited.
Temperature limits outside is +20°C to +50°C
Stainless steel construction
Related links
- nVent HOFFMAN DEK40 Series 3850 400V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK40 Series 3850 460V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK40 Series 3850 230V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK30 Series 2900 400V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK30 Series 2900 230V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK30 Series 2900 460V 496 mm 492mm 784 mm
- nVent HOFFMAN NOX40 Series 3850 230V 1.27 m 500mm 336 mm
- Schneider Electric ClimaSys Series 3850W 400V 496 mm 797mm 492 mm
