nVent HOFFMAN DEK15 Series, 860 m³/h Air Conditioning Unit, 1550 230V 415 mm 401mm 572 mm
- RS Stock No.:
- 171-412
- Mfr. Part No.:
- DEK15BTU9
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR19,045.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,045.49 |
*price indicative
- RS Stock No.:
- 171-412
- Mfr. Part No.:
- DEK15BTU9
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Maximum Cooling Power | 1550 | |
| Product Type | Air Conditioning Unit | |
| Air Flow | 860m³/h | |
| Noise Level | 65dB | |
| Mount Type | Roof | |
| Power Consumption | 830W | |
| IP Rating | IP54 | |
| Maximum Supply Voltage | 230V | |
| Certification | CE, UL | |
| Material | Stainless Steel | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 50°C | |
| Type of installation | Roof | |
| Weight | 44kg | |
| Standards/Approvals | UL, CE | |
| Series | DEK15 | |
| Height | 415mm | |
| Depth | 572mm | |
| Width | 401mm | |
| Cooler Type | Roof Connected | |
| Frequency | 60Hz | |
| Cooling Capacity | 1200W | |
| Nominal Current | 5.5A | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Maximum Cooling Power 1550 | ||
Product Type Air Conditioning Unit | ||
Air Flow 860m³/h | ||
Noise Level 65dB | ||
Mount Type Roof | ||
Power Consumption 830W | ||
IP Rating IP54 | ||
Maximum Supply Voltage 230V | ||
Certification CE, UL | ||
Material Stainless Steel | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 50°C | ||
Type of installation Roof | ||
Weight 44kg | ||
Standards/Approvals UL, CE | ||
Series DEK15 | ||
Height 415mm | ||
Depth 572mm | ||
Width 401mm | ||
Cooler Type Roof Connected | ||
Frequency 60Hz | ||
Cooling Capacity 1200W | ||
Nominal Current 5.5A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The nVent Hoffman Roof Cooling Unit offers an IP54 protection degree and is designed to provide efficient cooling for either a single enclosure or an entire assembly, based on cooling needs and energy consumption preferences. Installed on top of the enclosure, it is an ideal solution for situations where door or side panel space is limited.
Temperature limits outside is +20°C to +50°C
Stainless steel construction
Related links
- nVent HOFFMAN DEK15 Series 1550 230V 415 mm 401mm 572 mm
- nVent HOFFMAN DEK12 Series 1150 230V 415 mm 401mm 572 mm
- nVent HOFFMAN DEK20 Series 2050 230V 415 mm 401mm 572 mm
- nVent HOFFMAN DEK20 Series 2050 460V 415 mm 401mm 572 mm
- nVent HOFFMAN DEK20 Series 2050 400V 415 mm 401mm 572 mm
- nVent HOFFMAN DEK30 Series 2900 400V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK30 Series 2900 230V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK30 Series 2900 460V 496 mm 492mm 784 mm
