Schneider Electric White Plastic LVSX Enclosure - 2 Hole
- RS Stock No.:
- 276-1694
- Mfr. Part No.:
- LVSXT224
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,827.62
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,827.62 |
*price indicative
- RS Stock No.:
- 276-1694
- Mfr. Part No.:
- LVSXT224
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | LVSX | |
| Number of Cutouts | 2 | |
| Enclosure Colour | White | |
| Enclosure Marking | None | |
| Enclosure Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series LVSX | ||
Number of Cutouts 2 | ||
Enclosure Colour White | ||
Enclosure Marking None | ||
Enclosure Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric PrismaSet XS replacement transparent glass holder.
Electrical insulation class II
Operating ambient temperature -25 to 60 °C
Operating ambient temperature -25 to 60 °C
Related links
- Schneider Electric White Plastic LVSX Enclosure - 2 Hole
- Schneider Electric White Plastic LVSX Enclosure - 3 Hole
- Schneider Electric White Plastic LVSX Enclosure - 4 Hole
- Schneider Electric White Plastic LVSX Enclosure - 6 Hole
- Schneider Electric White Plastic LVSX Enclosure - 1 Hole
- Schneider Electric White Plastic LVSX Enclosure - 5 Hole
- Schneider Electric White Plastic LVSS Enclosure - 6 Hole
- Schneider Electric White Plastic LVSS Enclosure - 5 Hole

