Schneider Electric Grey Die Cast Zinc Harmony XAP Enclosure - 2 Hole 22mm Diameter
- RS Stock No.:
- 654-193
- Mfr. Part No.:
- XAPG29502
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR555.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 7 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR555.64 |
*price indicative
- RS Stock No.:
- 654-193
- Mfr. Part No.:
- XAPG29502
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XAP | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 2 | |
| Enclosure Colour | Grey | |
| Enclosure Marking | None | |
| Enclosure Material | Die Cast Zinc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XAP | ||
Cutout Diameter 22mm | ||
Number of Cutouts 2 | ||
Enclosure Colour Grey | ||
Enclosure Marking None | ||
Enclosure Material Die Cast Zinc | ||
- COO (Country of Origin):
- MA
The Schneider Electric Grey empty control station enables machine builders to customize their machines by easily adding any control and signalling functionality units on the enclosure according to the operation required It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents.
Designed for machines builders and services
Protection index is IP65
Wide availability throughout an extensive distribution network
Protection index is IP65
Wide availability throughout an extensive distribution network
Related links
- Schneider Electric Harmony Control Station Enclosure - 2 Hole 22mm Diameter
- Schneider Electric Black Plastic Harmony Push Button Enclosure - 2 Hole 22mm Diameter
- Schneider Electric Harmony XAP Series Grey Die Cast Zinc Enclosure IK07 Grey Lid, 80 x 220 x 77mm
- Siemens Black, Grey Plastic 3SU1 Control Station Enclosure - 2 Hole 22mm Diameter
- Bopla Light Grey Plastic Euromas Push Button Enclosure - 2 Hole 22mm Diameter
- Schneider Electric Yellow Zinc Alloy Harmony XAP Turn Button Control Station - 1 Hole 22mm Diameter
- Rittal Grey Die Cast Zinc Locking Handle, Flush Face
- Rittal Grey Die Cast Zinc Locking Handle, Swing

