RS Better World

Siemens Grey, Black Plastic 3SU1 Control Station Enclosure - 3 Hole 22 mm Diameter

Subtotal (1 unit)*

MYR1,321.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,321.88

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-361
Mfr. Part No.:
3SU1803-0AR00-2AB1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Control Station Enclosure

Series

3SU1

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Colour

Grey, Black

Enclosure Material

Plastic

IP Rating

IP67, IP66, IP69K

Length

75mm

Width

85mm

Depth

154mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Standards/Approvals

CCC, EPD, EAC, UK CA, cULus, VDE, siemens ecotech, CE EG-Konf

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

For Use With

Command Devices

COO (Country of Origin):
DE
The Siemens enclosure for command devices is a robust, round housing solution designed for versatility and efficiency. Engineered from high-quality plastic, it features an elegant grey top part, catering to various operational environments with its IP66, IP67, and IP69 ratings.

Encased in a stylish grey top part

Supports various environmental conditions with high protection classes

Complies with international standards for safety and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy