Lapp H05V-K Hook Up Wire, 1 Cores 20 AWG, Unscreened, 100 m, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 283-2205
- Mfr. Part No.:
- 4510142S
- Manufacturer:
- Lapp
Subtotal (1 reel of 250 metres)*
MYR597.45
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR597.45 | MYR2.39 |
*price indicative
- RS Stock No.:
- 283-2205
- Mfr. Part No.:
- 4510142S
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | H05V-K | |
| Product Type | Hook Up Wire | |
| Number of Cores | 1 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE marked, HAR acc. to EN 50525-2-31 | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series H05V-K | ||
Product Type Hook Up Wire | ||
Number of Cores 1 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE marked, HAR acc. to EN 50525-2-31 | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
LAPP H05V-K Series Hook Up Wire, Blue Jacket, 100m Cable Length - 4510142S
This hook-up wire is a single-core electrical conductor intended for low-voltage wiring and component connections in equipment and assemblies. It combines a stranded bare-copper conductor with a PVC outer sheath to offer flexible routing and insulation for internal interconnections within control panels, appliances and electronic modules. The construction and approvals make it suitable for environments where recognised cable standards are required.
Features and Benefits:
• Stranded conductor delivers enhanced flexibility for tight routing
• PVC jacket provides Basic insulation and abrasion resistance
• Rated to operate at 70°C for elevated-temperature service
• CE and HAR approvals confirm adherence to recognised standards
• Supplied on a 100m length to reduce jointing and waste
• PVC jacket provides Basic insulation and abrasion resistance
• Rated to operate at 70°C for elevated-temperature service
• CE and HAR approvals confirm adherence to recognised standards
• Supplied on a 100m length to reduce jointing and waste
Applications
• Suitable for internal wiring in consumer appliances
• Ideal for connecting components on electronic assemblies
• Used for control panel interconnections in low-voltage systems
• Can be used for repair or replacement of hook-up leads
• Used with terminals and crimps for modular wiring tasks
• Ideal for connecting components on electronic assemblies
• Used for control panel interconnections in low-voltage systems
• Can be used for repair or replacement of hook-up leads
• Used with terminals and crimps for modular wiring tasks
What conductor material is used in this cable?
The conductor is composed of bare copper strands to ensure conductivity and flexibility.
How many cores does the product include?
It contains a single core for straightforward single-conductor runs.
What is the maximum continuous temperature for use?
It is rated for continuous operation at 70°C.
Which standards or approvals apply to this cable?
It carries CE marking and HAR conformity according to EN50525-2-31.
What is the outer sheath composition and colour?
The sheath is MADE from polyvinyl chloride and is blue.
Related links
- Lapp X05V-K Hook Up Wire 0.5 mm² CSA 20 AWG 250 m Blue Polyvinyl Chloride Sheath
- Lapp X05V-K Hook Up Wire 0.5 mm² CSA 20 AWG 250 m Blue Polyvinyl Chloride Sheath
- Lapp X05V-K Hook Up Wire 0.75 mm² CSA 20 AWG 250 m Blue Polyvinyl Chloride Sheath
- Lapp X05V-K Hook Up Wire 0.75 mm² CSA 20 AWG 250 m Blue Polyvinyl Chloride Sheath
- Lapp X05V-K Hook Up Wire 0.75 mm² CSA 20 AWG 250 m Blue Polyvinyl Chloride Sheath
- Lapp ÖLFLEX EB Control Cable Unscreened Blue Polyvinyl Chloride Sheath
- Lapp ÖLFLEX EB Control Cable Unscreened Blue Polyvinyl Chloride Sheath
- Lapp ÖLFLEX EB Control Cable Unscreened Blue Polyvinyl Chloride Sheath
