Lapp OLFLEX CLASSIC 110 CY Control Cable, 7 Cores 18 AWG, 100 m, Screened Stranded, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 277-8344
- Distrelec Article No.:
- 304-34-517
- Mfr. Part No.:
- 1121274
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
MYR3,593.60
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR3,593.60 | MYR35.936 |
*price indicative
- RS Stock No.:
- 277-8344
- Distrelec Article No.:
- 304-34-517
- Mfr. Part No.:
- 1121274
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC 110 CY | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC 110 CY | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- BG
The Lapp power and control cable for various applications, it is MADE up of PVC material with conductor class 5 and has black cores with number coded and it used for outdoors. It use application as plant engineering, industrial machinery.
Torsion resistant
UV resistant
Related links
- Lapp OLFLEX CLASSIC 110 CY Control Cable Screened Stranded, Transparent Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 CY Control Cable 50 m Black Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 CY Control Cable 50 m Black Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 CY Control Cable 100 m Transparent Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 110 CY Control Cable 100 m Transparent Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 110 CY Control Cable Screened Stranded, Transparent Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 CY Control Cable 100 m Transparent Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 110 CY Control Cable 100 m Transparent Polyvinyl Chloride
