Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.75 mm² 18 AWG, Screened, 1000 ft, Grey

Subtotal (1 reel of 305 metres)*

MYR12,880.43

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR12,880.43MYR42.231

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
277-5490
Mfr. Part No.:
6428 SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

6

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Cable Length

1000ft

Outside Diameter

0.42 in

Voltage

300 Vrms

Minimum Operating Temperature

-20°C

Standards/Approvals

California Proposition 65, CSA International C(UL) TYPE CMG FT4, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, UL CM, REACH Regulation (EC 1907/2006)

Maximum Operating Temperature

105°C

Hazardous Area Certification

RoHS

Cable CSA

0.75 mm²

American Wire Gauge

18AWG

Core Strands

3

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links