Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.34 mm² 22 AWG, Screened, 500 ft, Grey

Subtotal (1 reel of 152 metres)*

MYR2,666.66

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR2,666.66MYR17.544

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
277-5193
Mfr. Part No.:
6052C SL002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

4

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Cable Length

500ft

Outside Diameter

8.03 mm

Voltage

300 Vrms

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Standards/Approvals

CSA International CMG 75°C, UL AWM/STYLE 2464

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Cable CSA

0.34 mm²

American Wire Gauge

22AWG

Core Strands

2

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links