Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.34 mm² 22 AWG, Screened, 1000 ft, Grey

Subtotal (1 reel of 305 metres)*

MYR8,498.71

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR8,498.71MYR27.865

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
277-4477
Mfr. Part No.:
1771 OR001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

2

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Cable Length

1000ft

Outside Diameter

0.252 in

Voltage

600 Vrms

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

60°C

Standards/Approvals

California Proposition 65, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), EU Low Voltage Directive 2014/35/EU, REACH Regulation (EC 1907/2006)

Cable CSA

0.34 mm²

Hazardous Area Certification

EU

American Wire Gauge

22AWG

Core Strands

23

RoHS Status: Exempt

The Alpha Wire Communication and Control Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts. It provide precise signal transmission in computers and control applications.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links