Lapp Servo Motor Cable, 4 Cores 16 AWG, Screened, 10 m, Black Low Smoke Free Halogen Sheath
- RS Stock No.:
- 270-0920
- Mfr. Part No.:
- 1133500
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
MYR4,651.34
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR4,651.34 | MYR46.513 |
*price indicative
- RS Stock No.:
- 270-0920
- Mfr. Part No.:
- 1133500
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Motor Cable | |
| Series | Servo | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Low Smoke Free Halogen | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 10m | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EN 13501-6 and EN 50575, RoHS | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Motor Cable | ||
Series Servo | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Low Smoke Free Halogen | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 10m | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EN 13501-6 and EN 50575, RoHS | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- DE
The Lapp control cable has double shielded low capacitance supply cables of flexible design. With halogen free outer sheath and XLPE core insulation. They are Ideal for frequency converters operated three phase motors of small medium and large size. The cables are suitable for use in dry and damp rooms. Permanent outdoor use is possible if the indicated temperature range is observed. At room temperature they are largely resistant to acids, alkalis and certain oils. They are suitable for occasional flexible use and fixed installation under normal mechanical stress.
Cable has 4 core with twisted together in one layer
Double screening with aluminium coated plastic foil and braid of tinned copper wires
Halogen free compound
Outer sheath is flexible at low temperatures
Related links
- Lapp Servo Motor Cable Screened Black Low Smoke Free Halogen Sheath
- Lapp Servo Motor Cable Screened Black Low Smoke Free Halogen Sheath
- Lapp Servo Motor Cable Screened Black Low Smoke Free Halogen Sheath
- Lapp Servo Motor Cable Screened Black Low Smoke Free Halogen Sheath
- Lapp Servo Motor Cable Screened Black Polyvinyl Chloride Sheath
- HARTING Han 3A Cable Screened Green Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
