Kuramo Electric KDFSB Control Cable, 50 Cores, 0.2 mm² CSA, Screened, 5 m, Black

Subtotal (1 bag of 5 metres)*

MYR4,047.94

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +MYR4,047.94MYR809.588

*price indicative

RS Stock No.:
264-5948
Mfr. Part No.:
KDFSB 0.2SQX25P 5M
Manufacturer:
Kuramo Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Kuramo Electric

Series

KDFSB

Product Type

Control Cable

Number of Cores

50

Cross Sectional Area

0.2 mm²

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

5m

Voltage

150 V

Conductor Type

Stranded

Standards/Approvals

cUL, UL

Core Strands

50

COO (Country of Origin):
JP
The Kuramo Electric factory automation cable has a shield that reduce the effect of electrical noise created by interference of electromagnetic radiation. Also it is a heat resistant, flame resistant, oil resistant .

Corresponding to CE

Fluorocarbon resin

Twisted pair

Tape wrap around cores

Related links