Kuramo Electric KDFSB Control Cable, 30 Cores, 10 m, Screened Stranded, Black
- RS Stock No.:
- 264-5940
- Mfr. Part No.:
- KDFSB 0.2SQX15P 10M
- Manufacturer:
- Kuramo Electric
Subtotal (1 bag of 10 metres)*
MYR4,190.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | MYR4,190.19 | MYR419.019 |
*price indicative
- RS Stock No.:
- 264-5940
- Mfr. Part No.:
- KDFSB 0.2SQX15P 10M
- Manufacturer:
- Kuramo Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kuramo Electric | |
| Series | KDFSB | |
| Product Type | Control Cable | |
| Number of Cores | 30 | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 10m | |
| Conductor Type | Stranded | |
| Standards/Approvals | cUL, UL | |
| Select all | ||
|---|---|---|
Brand Kuramo Electric | ||
Series KDFSB | ||
Product Type Control Cable | ||
Number of Cores 30 | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 10m | ||
Conductor Type Stranded | ||
Standards/Approvals cUL, UL | ||
- COO (Country of Origin):
- JP
The Kuramo Electric factory automation cable has a shield that reduce the effect of electrical noise created by interference of electromagnetic radiation. Also it is a heat resistant, flame resistant, oil resistant .
Corresponding to CE
Fluorocarbon resin
Twisted pair
Tape wrap around cores
Related links
- Kuramo Electric KDFSB Control Cable 5 m Black
- Kuramo Electric KDFSB Control Cable 10 m Black
- Kuramo Electric KDFSB Control Cable 10 m Black
- Kuramo Electric KDFSB Control Cable 10 m Black
- Kuramo Electric KDFSB Control Cable 10 m Black
- Kuramo Electric KDFSB Control Cable 10 m Black
- Kuramo Electric KDFSB Control Cable 10 m Black
- Kuramo Electric KDFSB Control Cable 10 m Black
