Kuramo Electric KVC36SB Control Cable, 30 Cores, 5 m, Screened Solid, Black Polyurethane Sheath

Subtotal (1 bag of 5 metres)*

MYR535.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +MYR535.67MYR107.134

*price indicative

RS Stock No.:
254-5182
Mfr. Part No.:
KVC36SB 30(15P)X0.3SQ 5M
Manufacturer:
Kuramo Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Kuramo Electric

Series

KVC36SB

Product Type

Control Cable

Number of Cores

30

Jacket Material

Polyurethane

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

5m

Conductor Type

Solid

Standards/Approvals

UL, RoHS, IEC

COO (Country of Origin):
JP
The Kuramo Electric KVC36SB series control cable is used for wiring of machine tool's control circuits. This cable has fixed temperature range from -40 to 80°C. It has tin coated annealed copper braid shield. It has oil and heat resistant PVC sheath.

Flexible

Noise resistance

Oil resistance

Cable is designed to UL, cUL standards

Fixed bending radius: 4 times or more of the cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy