Kuramo Electric KVC36SB Control Cable, 24 Cores, 10 m, Screened Solid, Black Polyurethane Sheath
- RS Stock No.:
- 254-5172
- Mfr. Part No.:
- KVC36SB 24(12P)X0.3SQ 10M
- Manufacturer:
- Kuramo Electric
Subtotal (1 bag of 10 metres)*
MYR845.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | MYR845.60 | MYR84.56 |
*price indicative
- RS Stock No.:
- 254-5172
- Mfr. Part No.:
- KVC36SB 24(12P)X0.3SQ 10M
- Manufacturer:
- Kuramo Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kuramo Electric | |
| Series | KVC36SB | |
| Product Type | Control Cable | |
| Number of Cores | 24 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 10m | |
| Conductor Type | Solid | |
| Standards/Approvals | RoHS, IEC, UL | |
| Select all | ||
|---|---|---|
Brand Kuramo Electric | ||
Series KVC36SB | ||
Product Type Control Cable | ||
Number of Cores 24 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 10m | ||
Conductor Type Solid | ||
Standards/Approvals RoHS, IEC, UL | ||
- COO (Country of Origin):
- JP
The Kuramo Electric KVC36SB series control cable is used for wiring of machine tool's control circuits. This cable has fixed temperature range from -40 to 80°C. It has tin coated annealed copper braid shield. It has oil and heat resistant PVC sheath.
Flexible
Noise resistance
Oil resistance
Cable is designed to UL, cUL standards
Fixed bending radius: 4 times or more of the cable diameter
Related links
- Kuramo Electric KVC36SB Control Cable 10 m Black Polyurethane Sheath
- Kuramo Electric KVC36SB Control Cable 5 m Black Polyurethane Sheath
- Kuramo Electric KVC36SB Control Cable 10 m Black Polyurethane Sheath
- Kuramo Electric KVC36SB Control Cable 10 m Black Polyurethane Sheath
- Kuramo Electric KVC36SB Control Cable 10 m Black Polyurethane Sheath
- Kuramo Electric KVC36SB Control Cable 10 m Black Polyurethane Sheath
- Kuramo Electric KVC36SB Control Cable 10 m Black Polyurethane Sheath
- Kuramo Electric KVC36SB Control Cable 10 m Black Polyurethane Sheath
