AXINDUS H01N2-E Multi-Core Industrial Cable, 1 Cores, 25mm² 3 AWG, Unscreened, 100 m, Black Elastomer Sheath
- RS Stock No.:
- 237-5822
- Mfr. Part No.:
- H01N2E1X25
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 100 metres)*
MYR8,170.75
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR8,170.75 | MYR81.708 |
*price indicative
- RS Stock No.:
- 237-5822
- Mfr. Part No.:
- H01N2E1X25
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Series | H01N2-E | |
| Product Type | Multi-Core Industrial Cable | |
| Number of Cores | 1 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 12.7mm | |
| Cable Length | 100m | |
| Voltage | 100V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60332-1, EN50525-2-81 | |
| Hazardous Area Certification | No | |
| Cable CSA | 25mm² | |
| American Wire Gauge | 3AWG | |
| Fire Behaviour | IEC 60332-1, Flame Retardant NF C 32-070/C2 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Series H01N2-E | ||
Product Type Multi-Core Industrial Cable | ||
Number of Cores 1 | ||
Conductor Material Bare Copper | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 12.7mm | ||
Cable Length 100m | ||
Voltage 100V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60332-1, EN50525-2-81 | ||
Hazardous Area Certification No | ||
Cable CSA 25mm² | ||
American Wire Gauge 3AWG | ||
Fire Behaviour IEC 60332-1, Flame Retardant NF C 32-070/C2 | ||
- COO (Country of Origin):
- IT
The CAE Groupe HO1N2-E series 1-core multicore industrial cable has a cross-section area of 25mm². The cable has bare copper stranded conductor with black elastomer core insulation. It has rated voltage of 100V and testing voltage of 1000V.
Flame retardant
Minimum bending radius of 10 x d
Operating temperature range between -20°C and +60°C
Related links
- AXINDUS H01N2-E Multi-Core Industrial Cable 16mm² 5 AWG 100 m, Black Elastomer Sheath
- AXINDUS H01N2-E Multi-Core Industrial Cable 35mm² 2 AWG 100 m, Black Elastomer Sheath
- AXINDUS SIHF Multi-Core Industrial Cable 1.5mm² 100 m Red Silicone Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Alpha Wire 8550 Cable 25mm² 4 AWG 100 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8550 Cable 25mm² 4 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8550 Cable 25mm² 4 AWG 500 ft, Black Polyvinyl Chloride Sheath
- Igus CFPE Control Cable Screened Pink Thermoplastic Elastomer Sheath
