Lapp ÖLFLEX CHAIN 819 CP Control Cable, 2 Cores 18 AWG, 50 m, Screened Stranded, Black Polyurethane Sheath
- RS Stock No.:
- 186-4150
- Distrelec Article No.:
- 304-03-794
- Mfr. Part No.:
- 1027920
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
MYR1,251.55
FREE delivery for orders over RM 150.00
In Stock
- Plus 950 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 50 + | MYR25.031 | MYR1,251.55 |
*price indicative
- RS Stock No.:
- 186-4150
- Distrelec Article No.:
- 304-03-794
- Mfr. Part No.:
- 1027920
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CHAIN 819 CP | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CHAIN 819 CP | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- IT
LAPP ÖLFLEX CHAIN 819 CP Series Control Cable, 2 Cores, 18AWG American Wire Gauge - 1027920
This control cable is a screened, two-conductor flexible cable specified for industrial control and chain-rated applications. It combines stranded bare copper conductors with a tough polyurethane outer sheath to withstand repetitive motion environments and maintain signal integrity under mechanical stress. The construction supports continuous operation at elevated temperatures commonly encountered in machinery enclosures and moving cable systems.
Features and Benefits:
• 18 AWG stranded conductors deliver improved flexibility for dynamic routing
• Screened construction reduces electromagnetic interference for clearer signals
• Polyurethane jacket offers abrasion resistance for moving applications
• 80°C maximum operating temperature enables sustained thermal performance
• Bare copper conductors ensure consistent conductivity for control circuits
• Screened construction reduces electromagnetic interference for clearer signals
• Polyurethane jacket offers abrasion resistance for moving applications
• 80°C maximum operating temperature enables sustained thermal performance
• Bare copper conductors ensure consistent conductivity for control circuits
Applications
• Suitable for cable chains in automated production lines
• Used with servo and drive control wiring in machinery
• Ideal for moving harnesses on robotic arms and gantries
• Used for signal and control connections in manufacturing cells
• Suitable for installations requiring screened conductors for EMC control
• Used with servo and drive control wiring in machinery
• Ideal for moving harnesses on robotic arms and gantries
• Used for signal and control connections in manufacturing cells
• Suitable for installations requiring screened conductors for EMC control
What conductor material is used and how does it affect conductivity?
The cable uses stranded bare copper conductors which provide low-resistance electrical paths and maintain conductivity while allowing flexibility.
How is electromagnetic interference managed in this cable?
A screening layer is provided to reduce external electromagnetic disturbance and improve signal stability in electrically noisy environments.
What jacket material is specified and what mechanical properties does it give?
The outer sheath is polyurethane, selected for its resistance to abrasion and suitability for repeated flexing in moving applications.
What approval references are associated with this cable?
It is approved to AWM Style 21576 and AWM I A/B, II A/B under file E63634, indicating recognised assessment to those standards.
Note
For suitable cable gland see part number 839-5331
Related links
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
