RS PRO Cable, 2 Cores, 1mm², Unscreened, 30 m, Black PVC Sheath
- RS Stock No.:
- 907-550
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
MYR123.81
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | MYR123.81 | MYR4.127 | - |
| 4 + | MYR113.92 | MYR3.797 | 7% |
*price indicative
- RS Stock No.:
- 907-550
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Series | RS PRO | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Cable Length | 30m | |
| Outside Diameter | 4.6mm | |
| Voltage | 60V dc | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Flexible | |
| Standards/Approvals | ISO6722‑1:2011 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 200μm | |
| Number of Strands | 32 | |
| Core Strands | 32 x 200 μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Series RS PRO | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Cable Length 30m | ||
Outside Diameter 4.6mm | ||
Voltage 60V dc | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Flexible | ||
Standards/Approvals ISO6722‑1:2011 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 1mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 200μm | ||
Number of Strands 32 | ||
Core Strands 32 x 200 μm | ||
- COO (Country of Origin):
- GB
The RS PRO Thin wall 2 core flat twin cable is primarily designed for low voltage wiring across various industries, ensuring reliability in automotive and marine applications.
Low voltage wiring optimised for wire harness usage
Exceptional resistance to petrol, diesel, lubricating oils, and diluted acids
High temperature, flame retardant, and chemical resistant sheathing
Reduced insulation wall thickness promotes weight and volume savings
Conforms to ISO6722-1:2011 and BS EN 60228:2005 standards
Related links
- RS PRO Cable 1mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 50 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 30 m, Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1mm² Black Polyvinyl Chloride Sheath
- RS PRO Cable 1.5mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 2mm² 30 m, Black Polyvinyl Chloride Sheath

