Lapp Servo Control Cable, 4 Cores, 1.5 mm² CSA 16 AWG, Screened, 100 m, Orange Polyvinyl Fluoride Sheath
- RS Stock No.:
- 433-423
- Mfr. Part No.:
- 0027950
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
MYR5,437.42
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR5,437.42 | MYR54.374 |
*price indicative
- RS Stock No.:
- 433-423
- Mfr. Part No.:
- 0027950
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | Servo | |
| Number of Cores | 4 | |
| Cross Sectional Area | 1.5 mm² | |
| Conductor Material | Aluminium | |
| Jacket Material | Polyvinyl Fluoride | |
| Jacket Colour | Orange | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Outside Diameter | 9.1 mm | |
| Voltage | 30 V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL, CSA certified | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | UL 94 V-2 | |
| American Wire Gauge | 16AWG | |
| Core Strands | 4 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series Servo | ||
Number of Cores 4 | ||
Cross Sectional Area 1.5 mm² | ||
Conductor Material Aluminium | ||
Jacket Material Polyvinyl Fluoride | ||
Jacket Colour Orange | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Outside Diameter 9.1 mm | ||
Voltage 30 V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Standards/Approvals UL, CSA certified | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour UL 94 V-2 | ||
American Wire Gauge 16AWG | ||
Core Strands 4 | ||
- COO (Country of Origin):
- DE
The Lapp Cable is a high flexible, screened, oil resistant, halogen-free, low capacitance servo motor cable with a Polyurethane outer sheath, designed for the European, North American, and Canadian markets. It is intended for high dynamic applications with acceleration up to 50 m/s² in power chains, as well as for fixed installation under medium mechanical load conditions. The cable is suitable for use in dry, damp, or wet areas and can be used outdoors if the indicated temperature range is observed.
Polypropylene based compound core insulation
Cut proof and resists microbes and hydrolysis
Maximum tensile load is 15 N/mm² of conductor cross section
Related links
- Lapp Servo Control Cable 4 mm² CSA 12 AWG 100 m, Orange Polyvinyl Fluoride Sheath
- Lapp Servo Control Cable 2.5 mm² CSA 14 AWG 100 m, Orange Polyvinyl Fluoride Sheath
- Lapp P Control Cable 1.5 mm² CSA 16 AWG 100 m, Grey Polyvinyl Fluoride Sheath
- Lapp Servo Control Cable 2.5 mm² 14 AWG Pastel Orange
- Lapp Servo Control Cable 6 mm² 10 AWG Pastel Orange
- Lapp Servo Control Cable 4 mm² 10 AWG Orange, Pastel Orange Polyurethane Compound Thermoplastic
- Lapp CY Control Cable 1.5 mm² CSA 16 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX SERVO FD Control Cable 1.5 to 0.75 mm² CSA 18 AWG 50 m, Orange Polyurethane Sheath
