Europa EUC Contactor, 24V ac Coil, 4-Pole, 63 A, 40 kW 24V ac, 4 NO, 400V ac

Subtotal (1 unit)*

MYR477.77

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
  • Plus 7 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR477.77

*price indicative

RS Stock No.:
916-0362
Mfr. Part No.:
EUC3-63-4NOB
Manufacturer:
Europa
Find similar products by selecting one or more attributes.
Select all

Brand

Europa

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

4

Contact Voltage

400V ac

Contact Current

63A

Series

EUC

Power Rating

40kW

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Operational Current Ie

63A

Control Circuit Voltage Uc

24V ac

Contactor Application

Motor Control

Standards/Approvals

RoHS, EAC, IEC, cUL, CSA, CE

Length

54mm

Depth

68mm

Width

87.5mm

Pole and Throw Configuration

4PST

COO (Country of Origin):
CN

Europacomponents EUC3 Series Modular Contactor


Europa Components EUC3 series 4 pole modular contactors. These units are DIN Rail mounted and designed for installation in consumer units and three phase distribution boards. Ideal for heating lighting and building service type applications.

4 Pole

Operating temperature: -5°C to 40°C

35mm DIN Rail mounting

Maximum cable capacity main terminals: 10 mm²

Maximum cable capacity coil terminals: 2.5 mm²

Europacomponents Circuit Protection Devices


Note

Modular contactors should be separated from other components using blanking modules to allow for heat dissipation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy