Siemens Size S0, 3RT2 Contactor, 24V ac Coil, 3-Pole, 32 A, 15 kW 24V ac, 3 NO, 400V ac
- RS Stock No.:
- 866-5841
- Distrelec Article No.:
- 304-23-385
- Mfr. Part No.:
- 3RT2027-1AC20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,291.33
FREE delivery for orders over RM 150.00
- Plus 3 unit(s) shipping from 09 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,291.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 866-5841
- Distrelec Article No.:
- 304-23-385
- Mfr. Part No.:
- 3RT2027-1AC20
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 32A | |
| Series | Size S0, 3RT2 | |
| Power Rating | 15kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 32A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | UKCA, VDE, UL, RoHS, EAC, CSA, CCC | |
| Length | 85mm | |
| Depth | 97mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 32A | ||
Series Size S0, 3RT2 | ||
Power Rating 15kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 32A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals UKCA, VDE, UL, RoHS, EAC, CSA, CCC | ||
Length 85mm | ||
Depth 97mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Siemens 3RT2 Series Contactor, 24V AC Coil Voltage, 3NO Normal State Configuration - 3RT2027-1AC20
Features & Benefits
Applications
How does the contactor perform in varying temperature conditions?
What type of electrical connections are supported?
Can it be utilised for automation tasks?
What is the expected mechanical service life of the contactor?
How is this product environmentally friendly?
Related links
- Siemens Size S0 24V ac Coil 38 A 1 NO/1 NC, 400V ac
- Siemens Size S0 24V ac Coil 32 A 2 NO/2 NC
- Siemens Size S0 24V ac Coil 32 A 1 NO/1 NC
- Siemens Size S0 24V dc Coil 12 A 3 NO, 400V ac
- Siemens Size S0 24V dc Coil 17 A 3 NO, 400V ac
- Siemens Size S0 24V ac Coil 25 A 2 NO/2 NC
- Siemens Size S0 24V ac Coil 17 A 1 NO/1 NC
- Siemens Size S0 15 kW 24V dc 690V
