Siemens SIRIUS 3RH2 Contactor Relay, 110 V dc Coil, 4-Pole, 6 A, 3NO + 1NC, 690 V ac
- RS Stock No.:
- 866-5759
- Mfr. Part No.:
- 3RH2131-1BG40
- Manufacturer:
- Siemens
Subtotal (1 unit)**
MYR246.41
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR246.41 |
**price indicative
- RS Stock No.:
- 866-5759
- Mfr. Part No.:
- 3RH2131-1BG40
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Coil Voltage | 110 V dc | |
Number of Poles | 4 | |
Contact Voltage Rating | 690 V ac | |
Contact Current Rating | 6 A | |
Series | 3RH2 | |
Range | SIRIUS | |
Normal State Configuration | 3NO + 1NC | |
Number Of Auxiliary Contacts | 4 | |
Terminal Type | Screw | |
Width | 45mm | |
Length | 45mm | |
Depth | 73mm | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Siemens | ||
Coil Voltage 110 V dc | ||
Number of Poles 4 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 6 A | ||
Series 3RH2 | ||
Range SIRIUS | ||
Normal State Configuration 3NO + 1NC | ||
Number Of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Width 45mm | ||
Length 45mm | ||
Depth 73mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Related links
- Siemens SIRIUS 3RH2 Contactor Relay 4-Pole 3NO + 1NC, 690 V ac
- Siemens SIRIUS 3RH2 Contactor Relay 4-Pole 3NO + 1NC, 690 V ac
- Siemens SIRIUS 3RH2 Contactor Relay 4-Pole 3NO, 690 V ac
- Siemens SIRIUS 3RH2 Contactor Relay 3-Pole 3NO, 690 V ac
- Siemens SIRIUS 3RH2 Contactor Relay 4-Pole 3NO + 1NC, 690 V ac
- Siemens SIRIUS 3RH2 Contactor Relay 4-Pole 3NO + 1NC, 690 V ac
- Siemens SIRIUS 3RH2 Contactor Relay 4-Pole 3NO + 1NC, 690 V ac
- Siemens SIRIUS 3RH2 Contactor Relay 4-Pole 3NO + 1NC, 690 V ac