3RT2326-1BB40 | Siemens SIRIUS 3RT.3 Size S0, 3RT23 Contactor, 24 V dc Coil, 4-Pole, 40 A, 7.5 kW, 4NO, 400 V ac | RS
Recently searched
    Better World

    Siemens SIRIUS 3RT.3 Size S0, 3RT23 Contactor, 24 V dc Coil, 4-Pole, 40 A, 7.5 kW, 4NO, 400 V ac

    Subtotal (1 unit)**

    MYR1,028.27

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR1,028.27

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    861-3421
    Mfr. Part No.:
    3RT2326-1BB40
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Coil Voltage

    24 V dc

    Number of Poles

    4

    Contact Voltage Rating

    400 V ac

    Contact Current Rating

    40 A

    Power Rating

    7.5 kW

    Range

    SIRIUS 3RT.3

    Series

    Size S0, 3RT23

    Normal State Configuration

    4NO

    Number Of Auxiliary Contacts

    2

    Auxiliary Contact Configuration

    1NO + 1NC

    Terminal Type

    Screw

    Width

    60mm

    Length

    85mm

    Depth

    107mm

    Better World Claim

    Low carbon manufacture

    Better World Product

    Yes

    Minimum Operating Temperature

    -25°C

    Mounting Style

    DIN Rail

    Pole and Throw Configuration

    4PST

    Maximum Operating Temperature

    +60°C

    Control Voltage

    24 V dc

    Load Voltage

    400V ac

    Load Current

    40A

    Related links