RS Better World

Schneider Electric LC2K Contactor, 230V ac Coil, 3-Pole, 6 A, 3 kW 230V ac, 3 NO, 690V ac

Subtotal (1 unit)*

MYR645.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR645.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
845-3695
Mfr. Part No.:
LC2K06015M7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

6A

Power Rating

3kW

Series

LC2K

Mount Type

DIN Rail

Function

Motor Control, Resistive Load, Reversing

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Solder Pin

Control Circuit Voltage Uc

230V ac

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

6A

Maximum Operating Temperature

50°C

Width

90mm

Standards/Approvals

CSA, CCC, EAC, IEC, RoHS, UL

Length

58mm

Depth

57mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LC2K06015M7 is a LC2K series 3 pole TeSys K reversing contactor used for motor control.

Poles description 3P

Pole contact composition 3 no

Rated operational current 6 A

Control circuit voltage 220 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy