RS Better World

Schneider Electric LC1D Contactor, 48V dc Coil, 3-Pole, 32 A, 18.5 kW 48V dc, 3 NO, 300 V dc, 690V ac

Subtotal (1 unit)*

MYR1,214.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,214.08

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
845-1863
Mfr. Part No.:
LC1D323ED
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

48V dc

Number of Poles

3

Contact Voltage

300V dc, 690V dc

Contact Current

32A

Power Rating

18.5kW

Series

LC1D

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Cable

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

48V dc

Minimum Operating Temperature

-5°C

Operational Current Ie

32A

Maximum Operating Temperature

60°C

Depth

101mm

Length

99mm

Width

45mm

Standards/Approvals

RoHS, UL, CCC, CSA, EAC, IEC

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric TeSys D LC1D (LC1D323ED) Reversing / Non-Reversing Contactors and Control Relays.


TeSys D contactors provide you with a quick and easy set-up all complying to international standards. A neat and compact Control Relay Contactor with 40 A to 65 A plus models with EverLink terminal technology.

TeSys D provide integration in control systems.

Create motor starters.

Switching contactor, relay coils.

Power control and signalling equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy