Schneider Electric LC1D Contactor, 480V Coil, 3-Pole, 150 A, 24 W 480V, 3 NO, 690V

Subtotal (1 unit)*

MYR5,645.16

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,645.16

*price indicative

RS Stock No.:
845-1563
Mfr. Part No.:
LC1D150T7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

480V

Number of Poles

3

Contact Voltage

690V

Contact Current

150A

Power Rating

24W

Series

LC1D

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Contactor Application

Resistive Load, Motor Control

Control Circuit Voltage Uc

480V

Operational Current Ie

150A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Length

158mm

Standards/Approvals

CCC, CSA, EAC, IEC, RoHS, UL

Depth

136mm

Width

120mm

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric LC1D150T7


TeSys D contactors have been designed for perfect integration into control systems. They can be used to create motor starters for almost any type of application. TeSys D contactors are available in 13 contactor ratings for inductive motor applications up to 150 full-load amps and resistive loads up to 200 amps. This 150A inductive 3 pole IEC contactor can be mounted on DIN rail or mounted directly to a panel. Contactors have both Horsepower and Kw motor rating for international acceptance. Contactor is rated for 40HP at 200 to 208VAC, 50HP at 240VAC, 100HP at 480VAC and 125HP at 600VAC three phase. When used with a 480VAC up to 250A circuit breaker, this contactor can have a SCCR up to 100kA. When used with up to a 600VAC 300A Class J or CC fuse, this contactor can have a SCCR up to 100kA. Contactor is supplied with a 480 VAC 50/60 Hz coil. Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 6.22 inches tall, 4.72 inches wide and 5.35 inches deep. It weighs 5.51 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

TeSys D provide integration in control systems.

Create motor starters.

Switching contactor, relay coils.

Power control and signalling equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy