Schneider Electric LC1D Contactor, 230V ac Coil, 4-Pole, 25 A, 1.56 W 240V, 2 NO/2 NC, 300 V dc, 690V ac
- RS Stock No.:
- 845-1456
- Mfr. Part No.:
- LC1D1286U7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR779.31
FREE delivery for orders over RM 150.00
- Ready to ship from 06 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR779.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-1456
- Mfr. Part No.:
- LC1D1286U7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 300V dc, 690V dc | |
| Contact Current | 25A | |
| Power Rating | 1.56W | |
| Series | LC1D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 240V | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Length | 85mm | |
| Depth | 92mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 300V dc, 690V dc | ||
Contact Current 25A | ||
Power Rating 1.56W | ||
Series LC1D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 240V | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Length 85mm | ||
Depth 92mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LC1D1286U7
Related links
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 230V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 120V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 36V dc 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 110V dc 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 24 W 120V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 3.2 W 400V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2.5 W 110V dc 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 3.2 W 24V dc 300 V dc, 690V ac
