Schneider Electric LP1D Contactor, 4-Pole, 125 A 24V, 2 NO/2 NC, 1kV ac
- RS Stock No.:
- 830-3041
- Mfr. Part No.:
- LP1D80008BD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR6,408.22
FREE delivery for orders over RM 150.00
- Ready to ship from 12 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR6,408.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 830-3041
- Mfr. Part No.:
- LP1D80008BD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 125A | |
| Series | LP1D | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, CSA C22.2 No 14, BV, CCC, CSA, DNV, GL, GOST, RINA, UL, LROS | |
| Width | 96mm | |
| Length | 127mm | |
| Depth | 125mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 1kV ac | ||
Contact Current 125A | ||
Series LP1D | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, CSA C22.2 No 14, BV, CCC, CSA, DNV, GL, GOST, RINA, UL, LROS | ||
Width 96mm | ||
Length 127mm | ||
Depth 125mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
Schneider Electric LP1D80008BD
Schneider Electric TeSys D Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Related links
- Schneider Electric LP1D Contactor 4-Pole 2 NO/2 NC, 1kV ac
- Schneider Electric LP1D Contactor 4-Pole 4 NO, 1kV ac
- Schneider Electric LP1D Contactor 4-Pole 4 NO, 1kV ac
- Schneider Electric LP1D Contactor 4-Pole 12.5 W 230V dc 690V
- Schneider Electric LP1D Contactor 4-Pole 12.5 W 110V dc 690V
- Schneider Electric LP1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LP1D Contactor 4-Pole 1 NO/1 NC, 1kV
- Schneider Electric LP1D Contactor 4-Pole 1 NO/1 NC, 1kV
