Schneider Electric LC1D Contactor, 12V dc Coil, 3-Pole, 25 A, 3 NO, 600V ac
- RS Stock No.:
- 815-3464
- Mfr. Part No.:
- LC1D25JL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR790.90
FREE delivery for orders over RM 150.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR790.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 815-3464
- Mfr. Part No.:
- LC1D25JL
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 25A | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, IEC 60335-1, BV, RINA, CCC, GL, CSA, GOST, DNV, UL, UKCA, LROS | |
| Width | 45mm | |
| Length | 85mm | |
| Depth | 101mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 12V dc | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 25A | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, IEC 60335-1, BV, RINA, CCC, GL, CSA, GOST, DNV, UL, UKCA, LROS | ||
Width 45mm | ||
Length 85mm | ||
Depth 101mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
Non Compliant
- COO (Country of Origin):
- FR
Schneider Electric TeSys LC1 - D Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Related links
- Schneider Electric LC1D Contactor 3-Pole 3 HP 12V dc 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 5.4 W 12V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 2.4 W 12V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 12V dc, 3 NO
- Schneider Electric LC1D Contactor 3-Pole 1 HP 12V dc 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 0.5 HP 690V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 2 HP 12V dc 690V ac/dc
