Siemens 3TC4 Contactor, 230V ac Coil, 2-Pole, 75 A, 13 kW 240V, 2 NO, 240V
- RS Stock No.:
- 751-8738
- Mfr. Part No.:
- 3TC4817-0BU0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR8,703.85
FREE delivery for orders over RM 150.00
- Ready to ship from 03 February 2027
Units | Per Unit |
|---|---|
| 1 + | MYR8,703.85 |
*price indicative
- RS Stock No.:
- 751-8738
- Mfr. Part No.:
- 3TC4817-0BU0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 240V | |
| Contact Current | 75A | |
| Series | 3TC4 | |
| Power Rating | 13kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 2 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 240V | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 75A | |
| Maximum Operating Temperature | 55°C | |
| Width | 177.5mm | |
| Depth | 156mm | |
| Length | 100mm | |
| Standards/Approvals | CE, CCC, CSA, EAC, UL | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 240V | ||
Contact Current 75A | ||
Series 3TC4 | ||
Power Rating 13kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 2 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 240V | ||
Contactor Application Motor Control | ||
Operational Current Ie 75A | ||
Maximum Operating Temperature 55°C | ||
Width 177.5mm | ||
Depth 156mm | ||
Length 100mm | ||
Standards/Approvals CE, CCC, CSA, EAC, UL | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
Contactors - 3TC Range
Related links
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 45 kW 230V dc 750V
- Siemens 3TC4 Contactor 2-Pole 1 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 14 kW 230V ac 300V
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
