ABB AF09 Contactor, 12V dc, 20 V dc Coil, 3-Pole, 7 A, 4 kW 20V dc, 3 NO, 690V ac

Subtotal (1 unit)*

MYR419.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR419.40

*price indicative

RS Stock No.:
711-6240
Mfr. Part No.:
1SBL136001R2010 AF09Z-30-10-20
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

12V dc, 20V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

7A

Series

AF09

Power Rating

4kW

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

20V dc

Operational Current Ie

25A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-4-1

Width

45mm

Depth

77mm

Length

80mm

Pole and Throw Configuration

3P

ABB Series AF Contactor, 12-20V DC Coil Voltage, 3 Poles - 1SBL136001R2010 AF09Z-30-10-20


This contactor is a versatile, robust solution for controlling motors and power circuits. Designed with a 3-pole configuration, it operates with a Coil voltage range of 12V to 20V DC. The contactor is engineered for high performance in demanding environments, featuring a maximum operating temperature of +70°C and a minimum of -40°C, while fitting standard DIN rail mounting systems for ease of installation.

Features & Benefits


• Built in auxiliary contact enhances functionality for various applications
• 690V AC rating allows for substantial voltage management
• Compact design minimises panel space while maximising efficiency
• Screw Terminal type enables secure connections for reliable operation
• Surge protection included to safeguard against voltage spikes

Applications


• Used for motor control in industrial automation systems
• Utilised in power distribution networks for switching
• Suitable for use in HVAC systems to manage fan motors
• Employed in machinery for effective energy management and control

What is the current rating for this contactor?


It has a contact current rating of 7A, making it suitable for moderate power applications.

How does this contactor manage fluctuating control voltages?


The wide control voltage range of 12V to 20V DC allows it to handle significant variations, ensuring dependable operation even in unstable networks.

What type of circuit can be connected to the built-in auxiliary contact?


The auxiliary contact is configured as 1NO, suitable for signalling or supplementary switching applications within control circuits.

Can this contactor operate in extreme temperatures?


Yes, it operates effectively within a temperature range of -40°C to +70°C, making it reliable for various industrial environments.

Standards

IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy