RS Better World

Schneider Electric LC1K Contactor, 12V dc Coil, 3-Pole, 12 A, 5.5 kW 12V dc, 1 NC, 690V

Subtotal (1 unit)*

MYR432.92

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR432.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-5977
Mfr. Part No.:
LC1K12015JDS335
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

12V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Power Rating

5.5kW

Series

LC1K

Mount Type

PCB

Function

Motor Control, Resistive Load

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Solder Pin

Operational Current Ie

12A

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-50°C

Control Circuit Voltage Uc

12V dc

Maximum Operating Temperature

80°C

Width

45mm

Length

57mm

Depth

57mm

Standards/Approvals

CSA, EN/IEC 60947-4-1, UL 60947-4-1

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric TeSys K 3P contactor is a versatile device suitable for various applications. With a rated operational voltage of <= 690 V AC and a rated operational current of 12 A, this contactor is perfect for controlling resistive loads and motor applications. The 12 V DC coil ensures efficient control circuit operation, making it a reliable choice for industrial settings.

Utilisation category AC-3 for reliable performance

12 A rated operational current allows for efficient power circuit control

Auxiliary contact composition of 1 NC for enhanced functionality

Overvoltage category III for added safety

Mechanical durability of 10 Mcycles ensures long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy