RS PRO Contactor, 230 V ac Coil, 3-Pole, 32 A, 25 kVA, 3 → 400 V | RS
Recently searched

    RS PRO Contactor, 230 V ac Coil, 3-Pole, 32 A, 25 kVA, 3 → 400 V

    Bulk discount available

    Subtotal (1 unit)**

    MYR1,376.90

    Add to Basket
    Select or type quantity
    13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 9MYR1,376.90
    10 - 19MYR1,308.03
    20 +MYR1,242.68

    **price indicative

    RS Stock No.:
    277-8473
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Coil Voltage

    230 V ac

    Number of Poles

    3

    Contact Voltage Rating

    3 → 400 V

    Contact Current Rating

    32 A

    Power Rating

    25 kVA

    Related links