RS PRO Contactor, 24V dc Coil, 3-Pole, 14 A, 5.5 kW 400V ac, 3V, 400 V
- RS Stock No.:
- 277-8437
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save MYR273.30
View bulk pricing optionsSubtotal (1 unit)*
MYR547.06
FREE delivery for orders over RM 150.00
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR547.06 | - |
| 10 - 19 | MYR519.73 | MYR273.30 |
| 20 + | MYR493.71 | MYR1,067.00 |
*price indicative
- RS Stock No.:
- 277-8437
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 3V, 400V | |
| Contact Current | 14A | |
| Power Rating | 5.5kW | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 32A | |
| Control Circuit Voltage Uc | 400V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Length | 70mm | |
| Depth | 85mm | |
| Width | 47mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 3V, 400V | ||
Contact Current 14A | ||
Power Rating 5.5kW | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 32A | ||
Control Circuit Voltage Uc 400V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Length 70mm | ||
Depth 85mm | ||
Width 47mm | ||
- COO (Country of Origin):
- AT
RS PRO Contactor
These RS PRO contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features designed to switch large amounts of power through their contacts.
Features and Benefits
Durable design, making them versatile and adaptable in various environments
Increased protection; reduce the chance of equipment damage and enhance system reliability
High switching capacity, RS PRO contactors can manage large electrical loads, ensuring consistent performance
Applications
This range of RS PRO Contactors are ideal for Industrial Applications:
Motors
Lighting Circuits
Heating
Electrical Loads
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Contactor 3-Pole 5.5 kW 24V ac 400 V
- RS PRO Contactor 3-Pole 5.5 kW 400 V
- RS PRO Contactor 3-Pole 5.5 kW 24V dc 400 V
- RS PRO Contactor 3-Pole 22 kW 24V ac 400 V
- RS PRO Contactor 3-Pole 15 kW 24V ac 400 V
- RS PRO Contactor 3-Pole 37 kW 24V ac 400 V
- RS PRO Contactor 3-Pole 37 kW 400V 400 V
- RS PRO Contactor 3-Pole 30 kW 400V 400 V

