Lovato Electric BF80 Contactor, 575V Coil, 4-Pole, 115 A, 120 kW, 690V

Subtotal (1 unit)*

MYR2,504.16

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,504.16

*price indicative

RS Stock No.:
273-9096
Mfr. Part No.:
BF80T4A57560
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

575V

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

115A

Series

BF80

Power Rating

120kW

Mount Type

DIN Rail

Contactor Application

General purpose Contactor

Minimum Operating Temperature

-50°C

Operational Current Ie

115A

Maximum Operating Temperature

70°C

Length

136mm

Depth

115mm

Width

73mm

Standards/Approvals

UL 60947-4-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with protection fuse is mainly used for controlling non-inductive or slightly inductive loads for photovoltaic applications.

EMC compatible

Safe performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy