Lovato Electric BF80 Contactor, 110V Coil, 3-Pole, 80 A, 55 kW, 690V
- RS Stock No.:
- 273-9079
- Mfr. Part No.:
- BF8000E110
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
MYR2,699.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,699.37 |
*price indicative
- RS Stock No.:
- 273-9079
- Mfr. Part No.:
- BF8000E110
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Series | BF80 | |
| Power Rating | 55kW | |
| Function | AC Switching | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 80A | |
| Contactor Application | AC Switching | |
| Maximum Operating Temperature | 70°C | |
| Depth | 115mm | |
| Length | 194mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1 | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Series BF80 | ||
Power Rating 55kW | ||
Function AC Switching | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 80A | ||
Contactor Application AC Switching | ||
Maximum Operating Temperature 70°C | ||
Depth 115mm | ||
Length 194mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1 | ||
Width 55mm | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Mirror contacts
Related links
- Lovato Electric BF80 Contactor 4-Pole 120 kW, 690V
- Lovato Electric BF80 Contactor 3-Pole 55 kW, 690V
- Lovato Electric BF80 Contactor 4-Pole 120 kW 690V
- Lovato Electric BF80 Contactor 4-Pole 120 kW 690V
- Lovato Electric BF80 Contactor 3-Pole 120 kW, 690V
- Lovato Electric BF80 Contactor 3-Pole 120 kW, 690V
- Lovato Electric BF80 Contactor 3-Pole 120 kW, 690V
- Lovato Electric BF94 Contactor 3-Pole 55 kW, 690V
