Lovato Electric BF32 Contactor, 24V Coil, 3-Pole, 32 A, 22 kW, 690V

Subtotal (1 unit)*

MYR751.28

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR751.28

*price indicative

RS Stock No.:
273-8968
Mfr. Part No.:
BF3200A02460
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Power Rating

22kW

Series

BF32

Mount Type

DIN Rail

Operational Current Ie

32A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Length

135mm

Depth

90mm

Width

45mm

Standards/Approvals

CCC, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, cULus, EAC, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy