Lovato Electric 11BG Contactor, 24V ac Coil, 20 A, 22 kW, 440V

Subtotal (1 unit)*

MYR1,085.37

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,085.37

*price indicative

RS Stock No.:
272-6061
Mfr. Part No.:
11BGC09T4A024
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

24V ac

Contact Voltage

440V

Contact Current

20A

Series

11BG

Power Rating

22kW

Terminal Type

Screw

Minimum Operating Temperature

40°C

Operational Current Ie

20A

Maximum Operating Temperature

60°C

Width

58mm

Standards/Approvals

CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508

Depth

56mm

Length

88mm

COO (Country of Origin):
IT
The Lovato Contactor is a Changeover contactor. This contactor has 20 A maximum operating current and 24 VAC coil voltage. This contactor has clamp screw type terminals. The total weight of the product is 365 g.

cULus certified

Supports only AC coil

Built In interlock only

ETIM 8.0 classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy