Lovato Electric 11BG Contactor, 48V Coil, 4-Pole, 1 NC, 690V
- RS Stock No.:
- 272-6053
- Mfr. Part No.:
- 11BG09T4A048
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
MYR281.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR281.63 |
*price indicative
- RS Stock No.:
- 272-6053
- Mfr. Part No.:
- 11BG09T4A048
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Series | 11BG | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-1, UL 60947-4-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1 | |
| Depth | 57mm | |
| Length | 58mm | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Series 11BG | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-1, UL 60947-4-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1 | ||
Depth 57mm | ||
Length 58mm | ||
Width 44mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 4 pole power contactor. This contactor has 20 A IEC conventional free air thermal current ITH and 48 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 2000 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.
EMC compatibility
3000 meter maximum altitude
Mechanical life is 20000000 cycles
Resistance per pole is 10 milliohm
Power dissipation per pole is 4 W at thermal current
Related links
- Lovato Electric 11BG Contactor 3-Pole 2.5 kW 440V
- Lovato Electric 11BG Contactor 3-Pole 4.5 kW 440V
- Lovato Electric 11BG Contactor 3-Pole 5.5 kW 440V
- Lovato Electric 11BG Contactor 3-Pole 5.5 kW 440V
- Lovato Electric 11BG Contactor 3-Pole 2.5 kW 48V 440V
- Lovato Electric 11BG Contactor 3-Pole 5.5 kW 440V
- Lovato Electric 11BG Contactor 3-Pole 5.5 kW 440V
- Lovato Electric 11BG Contactor 3-Pole 4.5 kW 12V 440V
