Allen Bradley 100K Contactor, 230V ac Coil, 4-Pole, 9 A, 8.3 kW 230V ac, 4 NO, 690V ac

Subtotal (1 unit)*

MYR196.24

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR196.24

*price indicative

RS Stock No.:
269-3063
Mfr. Part No.:
100-K09KF400
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

690V ac

Contact Current

9A

Power Rating

8.3kW

Series

100K

Mount Type

DIN Rail

Normal State Configuration

4 NO

Terminal Type

Screw

Control Circuit Voltage Uc

230V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Maximum Operating Temperature

60°C

Length

53mm

Depth

53mm

Width

45mm

Standards/Approvals

IEC, UL, CSA

Pole and Throw Configuration

4P

RoHS Status: Exempt

The Rockwell Automation 100-K series miniature contactors are designed for commercial and light industrial applications where panel space is at a premium. These miniature devices, while 45 mm wide, are shallower and have less panel depth requirements than standard IEC contactor.

Compact size

IP2X finger protection

Optional integrated surge suppressor

Compatible with bulletin 193-K bimetallic overload relay

RoHs compliant

Related links