Schneider Electric LC1K Contactor, 230V ac Coil, 3-Pole, 6 A 230V, 1 NO/1 NC, 440V
- RS Stock No.:
- 257-0929
- Mfr. Part No.:
- LC1K06107P7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR236.29
FREE delivery for orders over RM 150.00
- Ready to ship from 01 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR236.29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0929
- Mfr. Part No.:
- LC1K06107P7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 6A | |
| Series | LC1K | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Cable | |
| Contactor Application | Changeover Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 80°C | |
| Depth | 57mm | |
| Length | 57mm | |
| Standards/Approvals | BS 5424, IEC 60947, NF C 63-110, VDE 0660 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 6A | ||
Series LC1K | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Cable | ||
Contactor Application Changeover Contactor | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 80°C | ||
Depth 57mm | ||
Length 57mm | ||
Standards/Approvals BS 5424, IEC 60947, NF C 63-110, VDE 0660 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1K Contactor 3-Pole 2.2 kW 690V
- Schneider Electric LC1K Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1K Contactor 3-Pole 2.2 kW 230V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 3 kW 230V ac 690V ac
- Schneider Electric LC1K Contactor 2-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1K Contactor 3-Pole 1.5 kW 240V 690V ac
- Schneider Electric LC1K Contactor 240 V ac Coil 6 A 3 NO, 690V ac
- Schneider Electric LC1K Contactor 3-Pole 5.5 kW 440V 440V
